Aluminum electrolytic capacitor, 47µF capacitance, 63V voltage rating, and 20% tolerance. Features a radial package with 8mm diameter, 11.5mm height, and 3.5mm lead pitch for through-hole mounting. Offers 405mA ripple current, 684mΩ ESR, and 342mΩ impedance. Operates from -55°C to 105°C with a 3000-hour life expectancy. RoHS compliant and lead-free.
Nichicon UPW1J470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 684mR |
| Height | 11.5mm |
| Impedance | 342mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 405mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J470MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.