Standard aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 110mΩ ESR, and 70mΩ impedance. Designed for through-hole PCB mounting with a 5mm lead pitch and 0.6mm lead diameter. Operates from -55°C to 105°C with a 7000-hour life expectancy at rated conditions. Ripple current capability is 1.72A.
Nichicon UPW1J471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 25mm |
| Impedance | 70mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 888.3uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.