Aluminum electrolytic capacitor, 470µF capacitance, 63V voltage rating, 20% tolerance. Features 110mΩ ESR, 70mΩ impedance, and 1.72A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Rated for 7000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting, RoHS compliant.
Nichicon UPW1J471MHD1TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 70mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J471MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.