Aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features a 20% tolerance, 110mΩ ESR, and 59mΩ impedance. Rated for 1.77A ripple current and 8000 hours of life at 105°C. Radial package measures 16mm in diameter and 20mm in height with a 7.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPW1J471MHD3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 59mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 888.3uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.77A |
| Ripple Current (AC) | 1.77A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1J471MHD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.