Aluminum electrolytic capacitor, 1000µF capacitance, 35V DC rated voltage, 20% tolerance. Features 60mΩ ESR, 30mΩ impedance, and 1.95A ripple current. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Operates from -55°C to 105°C with a 7000-hour life rating. Lead-free and RoHS compliant.
Nichicon UPW1V102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 30mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V102MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.