This 150uF aluminum electrolytic capacitor has a voltage rating of 35V with a tolerance of 20%. It features a radial package with a diameter of 8mm and a height of 11.5mm. The capacitor is designed for through hole mounting with a lead pitch of 3.5mm. Operating temperature range is from -55°C to 105°C. The component is RoHS compliant but not Reach SVHC compliant.
Nichicon UPW1V151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 234mR |
| Height | 11.5mm |
| Impedance | 117mR |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V151MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.