Aluminum electrolytic capacitor with 1.8mF capacitance and 35V voltage rating. Features 56mR ESR, 28mR impedance, and 2.49A ripple current capability. Designed for through-hole mounting with a radial package measuring 18mm diameter and 20mm height. Operates across a wide temperature range from -55°C to 105°C, offering 8000 hours of life. RoHS compliant and lead-free.
Nichicon UPW1V182MHD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 20mm |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.89mA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.49A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V182MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.