Aluminum electrolytic capacitor with 1.8mF capacitance and 35V DC voltage rating. Features 20% tolerance, 56mR ESR, and 28mR impedance. Designed for through-hole mounting with a 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 105°C with an 8000-hour life rating and 2.116A ripple current capability. Radial package measures 18mm in diameter and 20mm in height.
Nichicon UPW1V182MHD6TN technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 28mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.116A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V182MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.