Aluminum electrolytic capacitor with 330µF capacitance and 35V DC rated voltage, featuring 20% tolerance. This radial component offers 1.05A ripple current, 130mΩ ESR, and 68mΩ impedance. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 5000-hour life expectancy at maximum temperature. Dimensions are 10mm diameter and 16mm height, with a 5mm lead pitch.
Nichicon UPW1V331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Impedance | 68mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 346.5uA |
| Length | 16mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.