Standard aluminum electrolytic capacitor, 330µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low impedance of 68mΩ and ESR of 130mΩ, with a ripple current capability of 1.05A. Designed for through-hole mounting with a radial package, 5mm lead pitch, 10mm diameter, and 16mm height. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life.
Nichicon UPW1V331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 68mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.