680µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features 70mΩ ESR, 38mΩ impedance, and 1.66A ripple current. Operates from -55°C to 105°C with a 7000-hour life rating. Through-hole mounting with a 5mm lead pitch and 12.5mm diameter. RoHS compliant and lead-free.
Nichicon UPW1V681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 714uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| Ripple Current (AC) | 1.66A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.