Aluminum electrolytic capacitor with 680µF capacitance and 35V voltage rating. Features 20% tolerance, 70mΩ ESR, and 38mΩ impedance. Rated for 1.66A ripple current and 7000 hours at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Through-hole mounting, RoHS compliant.
Nichicon UPW1V681MHD1TO technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 38mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW1V681MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.