Radial aluminum electrolytic capacitor with 150µF capacitance and 100V DC rated voltage, offering 20% tolerance. Features a 260mΩ ESR, 130mΩ impedance, and 710mA ripple current capability. Designed for through-hole PCB mounting with a 5mm lead pitch and 12.5mm diameter by 25mm height radial package. Operates across a -55°C to 105°C temperature range with a 7000-hour lifespan.
Nichicon UPW2A151MHD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 260mR |
| Height | 25mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 450uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A151MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.