220µF, 100V radial aluminum electrolytic capacitor with 20% tolerance. Features 890mA ripple current, 220mΩ ESR, and 100mΩ impedance. Operates from -55°C to 105°C with an 8000-hour lifespan. Dimensions are 16mm diameter and 25mm height, with a 7.5mm lead pitch. Through-hole mounting for PCB applications.
Nichicon UPW2A221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 100mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 890mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.