The Nichicon UPW2A2R2MDD1TD is a 2.2uF radial aluminum electrolytic capacitor with a voltage rating of 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in a radial lead pitch of 0.079inch and has a height of 11mm.
Nichicon UPW2A2R2MDD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19.6R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 9.8R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 13.2mA |
| RoHS Compliant | Yes |
| Series | UPW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A2R2MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.