Aluminum electrolytic capacitor with 33µF capacitance and 100V voltage rating. Features 20% tolerance, 900mΩ ESR, and 460mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -55°C to 105°C with a 5000-hour life expectancy and 96mA ripple current. Dimensions are 10mm diameter by 12.5mm height.
Nichicon UPW2A330MPD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 460mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 96mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A330MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.