Radial leaded aluminum electrolytic capacitor, polarized, 330µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features 180mΩ ESR, 90mΩ impedance, and 1.08A ripple current. Operates from -55°C to 105°C with a 8000-hour life rating. RoHS compliant, through-hole mount, 16mm diameter, 25mm height.
Nichicon UPW2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 90mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A331MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.