Standard Aluminum Electrolytic Capacitor, 68µF capacitance, 100V voltage rating, and 20% tolerance. Features a radial package with 10mm diameter, 20mm height, and 5mm lead pitch. Offers 490mA ripple current, 600mΩ ESR, 300mΩ impedance, and 204µA leakage current. Designed for automotive applications with a 5000-hour life at 105°C maximum operating temperature.
Nichicon UPW2A680MPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 20mm |
| Impedance | 300mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 204uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A680MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.