Aluminum electrolytic capacitor featuring 82µF capacitance and 100V DC rating. This radial component offers a 20% tolerance, 540mA ripple current, and low impedance of 250mΩ. Designed for through-hole PCB mounting, it operates from -55°C to 105°C with a 5000-hour lifespan at rated conditions. Dimensions are 10mm diameter by 25mm height, with a 5mm lead pitch.
Nichicon UPW2A820MPD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 250mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 246uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2A820MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.