Standard aluminum electrolytic capacitor, 4.7µF capacitance, 200V DC rated voltage, with 20% tolerance. Features a 10mm diameter and 12.5mm height, with a 5mm lead pitch and 0.6mm lead diameter. Operates from -40°C to 105°C, offering 5000 hours of life at rated conditions. Includes 50mA ripple current capability and 134µA leakage current. RoHS compliant and lead-free.
Nichicon UPW2D4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 134uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2D4R7MPD to view detailed technical specifications.
No datasheet is available for this part.