Nichicon's UPW2DR47MED1TD is a 200V aluminum electrolytic capacitor with a capacitance of 470nF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 0.098inch and a height of 0.492inch when seated. It is available on tape and reel in quantities of one. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Nichicon UPW2DR47MED1TD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2DR47MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.