10µF radial aluminum electrolytic capacitor, 400V DC rated voltage, 20% tolerance. Features 7000 hours life at 105°C max operating temperature, 72mA ripple current, and 260µA leakage current. With a 5mm lead pitch and 12.5mm diameter by 25mm height, this through-hole component is RoHS compliant and lead-free.
Nichicon UPW2G100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 260uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 7000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2G100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.