Aluminum electrolytic capacitor with 22µF capacitance and 400V voltage rating. Features 20% tolerance, 110mA ripple current, and 452µA leakage current. Designed for through-hole mounting with a radial package, measuring 16mm in diameter and 25mm in height, with a 7.5mm lead pitch. Operates from -40°C to 105°C with an 8000-hour lifespan.
Nichicon UPW2G220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 452uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2G220MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.