Aluminum electrolytic capacitor, 100µF capacitance, 450V DC rated voltage, 20% tolerance. Features a radial package with a 12.5mm lead pitch, 1mm lead diameter, and dimensions of 25mm diameter by 50mm height. Offers 350mA ripple current, 1.9mA leakage current, and an 8000-hour life at 105°C maximum operating temperature. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPW2W101MRD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 12.5mm |
| Leakage Current | 1.9mA |
| Length | 50mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2W101MRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.