Aluminum electrolytic capacitor with 33µF capacitance and 450V voltage rating. Features 20% tolerance, 145mA ripple current, and 694µA leakage current. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and dimensions of 18mm diameter by 35.5mm height. Operates from -25°C to 105°C with an 8000-hour life expectancy at rated conditions. Through-hole mounting for PCB applications, RoHS compliant, and supplied in bulk packaging.
Nichicon UPW2W330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 694uA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2W330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.