Aluminum electrolytic capacitor with 33µF capacitance and 450V DC rating. Features a 20% tolerance, 10mm lead pitch, and 20mm diameter with a 31mm height. Rated for 145mA ripple current and 8000 hours of life at 105°C. Through-hole mounting with radial termination.
Nichicon UPW2W330MRD6 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| Height | 31mm |
| Height - Seated (Max) | 1.22inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 694uA |
| Length | 31mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | PW |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPW2W330MRD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.