Aluminum electrolytic capacitor with 330µF capacitance and 10V DC rated voltage. Features 20% tolerance, 504mA ripple current, and 99µA leakage current. Designed for through-hole mounting with radial leads on a 5mm pitch, measuring 10mm in diameter and 16mm in height. Offers a long operational life of 20,000 hours at 105°C maximum operating temperature.
Nichicon UPX1A331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 99uA |
| Length | 16mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 504mA |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1A331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.