Aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 2.016A ripple current capability, and a long 20,000-hour life at 105°C. This radial component has an 18mm diameter, 35.5mm height, and 7.5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C, with a leakage current of 990µA.
Nichicon UPX1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 35.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 35.5mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.016A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.