The Nichicon UPX1C221MPD1TD is a 220uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 12.5mm diameter and 20mm length, suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with a quantity of 500 units per package.
Nichicon UPX1C221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1C221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.