Standard aluminum electrolytic capacitor with 330µF capacitance and 16V voltage rating. Features a 20% tolerance, 672mA ripple current, and a long 20,000-hour life at 105°C. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. Through-hole mounting for PCB applications.
Nichicon UPX1C331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 158.4uA |
| Length | 20mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 672mA |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1C331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.