220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 1008mA ripple current capability, 20000-hour life at 105°C, and a leakage current of 231µA. Dimensions are 12.5mm diameter by 25mm height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Operating temperature range is -55°C to 105°C.
Nichicon UPX1V221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 231uA |
| Length | 25mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.008A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1V221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.