The Nichicon UPX1V331MHD1TN is a radial aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 35V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a tape and reel packaging with a package quantity of 1.
Nichicon UPX1V331MHD1TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.344A |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1V331MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.