Nichicon's UPX 3.3uF 20% radial through hole capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a radial package with a tolerance of 20%. The capacitor is suitable for use in a variety of applications, including general purpose electronics.
Nichicon UPX1V3R3MPD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPX1V3R3MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.