The Nichicon URS0J330MDD is a 33uF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a 0.413inch seated height and a 0.079inch lead pitch. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon URS0J330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 6.237uA |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS0J330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.