The Nichicon URS0J331MDD is a 330uF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a through-hole mount and is rated for a maximum operating temperature of 85°C. The capacitor has a low dissipation factor of 0.28% and a low leakage current of 62.37uA. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon URS0J331MDD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Dissipation Factor | 0.28% |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 62.37uA |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS0J331MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.