Nichicon URS0J472MHD1TN technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.28% |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS0J472MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.