Nichicon's URS1A101MDD1TD is a 10V 100uF aluminum electrolytic capacitor with a 20% tolerance and a radial package type. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is mounted through a hole and has a seated height of 0.413inch. It is packaged in a tape and reel format and is RoHS compliant.
Nichicon URS1A101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1A101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.