This 1mF radial aluminum electrolytic capacitor has a voltage rating of 10V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 200. The capacitor is RoHS compliant and features a termination of radial. It has a dissipation factor of 0.24% and a ripple current of 620mA.
Nichicon URS1A102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.24% |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1A102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.