Standard aluminum electrolytic capacitor with 2200µF capacitance and 10V DC rating. Features 20% tolerance, 960mA ripple current, and 2000-hour life at 85°C. Radial package measures 12.5mm diameter by 15mm height with a 5mm lead pitch. Through-hole mounting, lead-free, RoHS compliant, with a leakage current of 660µA.
Nichicon URS1A222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.24% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 660uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1A222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.