The Nichicon URS1A332MHD1TN is a 3.3mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a rated voltage of 10V. The capacitor has a dissipation factor of 0.24% and a ripple current of 1.3A. It is RoHS compliant and has a tolerance of 20%. The capacitor is packaged in a tape and reel format and has a diameter of 16mm and a height of 0.65inch when seated.
Nichicon URS1A332MHD1TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.24% |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1A332MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.