Nichicon URS1A471MNA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Lead Pitch | 3.5mm |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RS |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon URS1A471MNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.