100µF radial aluminum electrolytic capacitor with a 16V DC voltage rating and 20% tolerance. Features a 2.5mm lead pitch, 0.5mm lead diameter, and a compact 6.3mm diameter by 9mm height. Rated for 160mA ripple current and 2000 hours of life at 85°C, with a leakage current of 48µA. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon URS1C101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 48uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.