The Nichicon RS Series 1mF 16V 20% Aluminum Electrolytic Capacitor is a radial through hole component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a ripple current of 720mA and is RoHS compliant. The capacitor is packaged in a radial case with a lead pitch of 0.197inch and a height of 0.551inch when seated.
Nichicon URS1C102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | RS |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C102MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.