Aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 290mA ripple current, and a 2000-hour life at 85°C. This radial component has an 8mm diameter, 9mm height, and 3.5mm lead pitch, suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
Nichicon URS1C221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 105.6uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.