The Nichicon URS1C221MPD1TD is a 220uF radial aluminum electrolytic capacitor with a 16V voltage rating. It has a tolerance of 20% and is suitable for operating temperatures between -40°C and 85°C. The capacitor is packaged in a radial case with a diameter of 8mm and a height of 9mm, and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Nichicon URS1C221MPD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C221MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.