Aluminum electrolytic capacitor with 3300µF capacitance and 16V DC rating. Features 20% tolerance, 1.46A ripple current, and 1.584mA leakage current. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter by 15mm height. Operates from -40°C to 85°C with a 2000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon URS1C332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.584mA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.46A |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.