Aluminum electrolytic capacitor with 470µF capacitance and 16V DC voltage rating. Features 20% tolerance, 410mA ripple current, and a 2000-hour life at 85°C. This through-hole component has a radial package measuring 10mm in diameter and 9mm in height, with a 5mm lead pitch. Operating temperature range is -40°C to 85°C.
Nichicon URS1C471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 9mm |
| Height - Seated (Max) | 0.413inch |
| Lead Pitch | 5mm |
| Leakage Current | 225.6uA |
| Length | 9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 410mA |
| Ripple Current (AC) | 410mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.