The Nichicon URS series aluminum electrolytic capacitor features a capacitance of 4.7mF with a 20% tolerance and a voltage rating of 16V. It is designed for through hole mounting in radial packages and is suitable for operation over a temperature range of -40°C to 85°C. This capacitor is compliant with RoHS regulations and is available in quantities of 250 per reel.
Nichicon URS1C472MHD1TN technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | URS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1C472MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.