Aluminum electrolytic capacitor with 1mF capacitance and 25V DC rating. Features 20% tolerance, 830mA ripple current, and 750uA leakage current. Radial package with 5mm lead pitch, measuring 12.5mm diameter and 15mm height. Operates from -40°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Nichicon URS1E102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 750uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 830mA |
| RoHS Compliant | Yes |
| Series | RS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon URS1E102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.