This 22uF aluminum electrolytic capacitor has a rated voltage of 25V and is polarized. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor is part of the RS series from Nichicon and has a capacitance of 22uF. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Nichicon URS1E220MDD1TA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 9 |
| Polarity | POLARIZED |
| Manufacturer Series | RS |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | RS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon URS1E220MDD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.